
7P-13.000MBF-T | |
|---|---|
DigiKey Part Number | 887-7P-13.000MBF-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7P-13.000MBF-T |
Description | 5.0X3.2 QUARTZ TCXO / CERAMIC, 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13 MHz VCTCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,50820 € | 7 508,20 € |
| Unit Price without VAT: | 7,50820 € |
|---|---|
| Unit Price with VAT: | 9,08492 € |

