24 MHz Crystal 7pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-24.000MEEY-T

DigiKey Part Number
887-7R-24.000MEEY-TTR-ND - Tape & Reel (TR)
887-7R-24.000MEEY-TCT-ND - Cut Tape (CT)
887-7R-24.000MEEY-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7R-24.000MEEY-T
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 7pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45800 €4,58 €
250,43320 €10,83 €
500,41520 €20,76 €
1000,39800 €39,80 €
2500,37644 €94,11 €
5000,36084 €180,42 €
1 0000,34591 €345,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32351 €970,53 €
6 0000,31015 €1 860,90 €
9 0000,30258 €2 723,22 €
15 0000,29333 €4 399,95 €
21 0000,28739 €6 035,19 €
30 0000,28123 €8 436,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €