Parametric Equivalent
Parametric Equivalent

8W48070007 | |
|---|---|
DigiKey Part Number | 887-8W48070007CT-ND - Cut Tape (CT) 887-8W48070007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8W48070007 |
Description | XTAL OSC XO 48MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 15mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8WJ-48.000MBJ-T | TXC CORPORATION | 500 | 887-8WJ-48.000MBJ-TCT-ND | 1,36000 € | Parametric Equivalent |
| QTM252J-48.000MBJ-T | QST | 1 838 | 4981-QTM252J-48.000MBJ-TCT-ND | 1,36000 € | Parametric Equivalent |



