Image for CB-OBS421I-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB-OBS421I-24

DigiKey Part Number
672-CB-OBS421I-24-ND
Manufacturer
Manufacturer Product Number
CB-OBS421I-24
Description
INTERNAL ANTENNA
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
115.2kbps
Power - Output
10dBm
Sensitivity
-91dBm
Serial Interfaces
UART
Antenna Type
Integrated, Chip
Utilized IC / Part
CC2564
Memory Size
-
Voltage - Supply
3V ~ 6V
Current - Receiving
18mA ~ 29mA
Current - Transmitting
27mA ~ 44mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
36-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.