
MPCI-L220-02S | |
|---|---|
DigiKey Part Number | 672-MPCI-L220-02S-ND |
Manufacturer | |
Manufacturer Product Number | MPCI-L220-02S |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular EDGE, GSM, HSDPA, HSUPA, LTE Transceiver Module 850MHz, 900MHz, 2.1GHz Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 8PSK, GMSK | |
Frequency | 850MHz, 900MHz, 2.1GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | mPCIe, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 880mA | |
Current - Transmitting | 880mA | |
Mounting Type | Card Edge | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | Module | |
Base Product Number |













