General ISM > 1GHz 802.11p Transceiver Module 5.85GHz ~ 5.925GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THEO-P173-02A

DigiKey Part Number
THEO-P173-02A-ND
Manufacturer
Manufacturer Product Number
THEO-P173-02A
Description
RF TXRX MOD ISM>1GHZSMD
Customer Reference
Detailed Description
General ISM > 1GHz 802.11p Transceiver Module 5.85GHz ~ 5.925GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
Modulation
-
Frequency
5.85GHz ~ 5.925GHz
Data Rate
27Mbps
Power - Output
23dBm
Sensitivity
-97dBm
Serial Interfaces
SPI, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V, 5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.