
UBX-M10050-KB- A0100 | |
|---|---|
DigiKey Part Number | 672-UBX-M10050-KB-A0100-ND |
Manufacturer | |
Manufacturer Product Number | UBX-M10050-KB- A0100 |
Description | IC GPS GNSS LOW POWER 47WLCSP |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS/GNSS Receiver | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | SPI digital interface, UART interface, USB Interface | |
Voltage - Supply | 1V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x4) |



