High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 7.5mA 23V - 30V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4AA24-P30

DigiKey Part Number
633-4AA24-P30-ND
Manufacturer
Manufacturer Product Number
4AA24-P30
Description
AA-SERIES DC TO HVDC CONVERTER,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 4000V 7.5mA 23V - 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
23V
Voltage - Input (Max)
30V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.5mA
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
2.97" L x 1.50" W x 0.81" H (75.4mm x 38.1mm x 20.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cUL, cURus, UL
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1969,18000 €969,18 €
6928,90000 €5 573,40 €
Unit Price without VAT:969,18000 €
Unit Price with VAT:1 172,70780 €