
LM2675M-12 | |
|---|---|
DigiKey Part Number | 4518-LM2675M-12TR-ND - Tape & Reel (TR) 4518-LM2675M-12CT-ND - Cut Tape (CT) 4518-LM2675M-12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2675M-12 |
Description | IC REG BUCK 12V 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81200 € | 18,12 € |
| 25 | 1,65800 € | 41,45 € |
| 100 | 1,48880 € | 148,88 € |
| 250 | 1,40824 € | 352,06 € |
| 500 | 1,35968 € | 679,84 € |
| 1 000 | 1,31970 € | 1 319,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,27751 € | 3 193,77 € |
| 5 000 | 1,25208 € | 6 260,40 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,94030 € |

