New at DigiKey
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEC3120-2450

DigiKey Part Number
6032-UEC3120-2450-ND
Manufacturer
Manufacturer Product Number
UEC3120-2450
Description
AC/DC DESKTOP ADAPTER 24V120W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UNIFIVE GLOBAL LIMITED
Series
Packaging
Bag
Part Status
Active
Region Utilized
China
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
5A
Power (Watts)
120 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), A/V
Efficiency
88%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47" (1.20m)
Input Connector
IEC 320-C14
Features
-
Size / Dimension
6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm)
Approval Agency
CB, CE, cTUVus, FCC, TUV
Standard Number
62368-1
Weight
0.124 lb (56.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
158,14000 €58,14 €
553,47000 €267,35 €
1051,57200 €515,72 €
2549,16840 €1 229,21 €
5047,42440 €2 371,22 €
10045,74240 €4 574,24 €
Manufacturers Standard Package
Unit Price without VAT:58,14000 €
Unit Price with VAT:70,34940 €