
UM1350 | |
|---|---|
DigiKey Part Number | 3351-UM1350TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UM1350 |
Description | IC LED DRVR RGLTR PWM SOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Union Semiconductor International Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 1.25V ~ 30V | |
Current - Output / Channel | 500mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 120°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 0,66500 € | 1,33 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,39590 € | 39,59 € |
| 500 | 0,30122 € | 150,61 € |
| Unit Price without VAT: | 0,66500 € |
|---|---|
| Unit Price with VAT: | 0,80465 € |

