Plugboard, Card Edge Plated Through Hole (PTH) Common Bus 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3682

DigiKey Part Number
V1022-ND
Manufacturer
Manufacturer Product Number
3682
Description
PLUGBOARD CARD EDGE PTH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Plugboard, Card Edge Plated Through Hole (PTH) Common Bus 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vector Electronics
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Plugboard, Card Edge
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Common Bus
Edge Contacts
44 @ 0.156" (3.96mm)
Hole Diameter
0.042" (1.07mm)
Size / Dimension
6.50" L x 4.50" W (165.1mm x 114.3mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,62000 €32,62 €
Manufacturers Standard Package
Unit Price without VAT:32,62000 €
Unit Price with VAT:39,47020 €