
4616 | |
|---|---|
DigiKey Part Number | V2060-ND |
Manufacturer | |
Manufacturer Product Number | 4616 |
Description | PLUGBOARD HARD METRIC PTH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | 3 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 9.19" L x 6.30" W (233.43mm x 160.02mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,96000 € | 34,96 € |
| 5 | 30,68000 € | 153,40 € |
| 10 | 29,15400 € | 291,54 € |
| 25 | 27,37760 € | 684,44 € |
| 50 | 26,19520 € | 1 309,76 € |
| 100 | 25,13510 € | 2 513,51 € |
| 250 | 23,89992 € | 5 974,98 € |
| Unit Price without VAT: | 34,96000 € |
|---|---|
| Unit Price with VAT: | 42,30160 € |

