110 nH Wirewound Inductor 300 mA 610mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WRFI0603-S-R11JT-CT

DigiKey Part Number
2679-WRFI0603-S-R11JT-CT-ND
Manufacturer
Manufacturer Product Number
WRFI0603-S-R11JT-CT
Description
FIXED IND 110NH 300MA 610 MOHM
Customer Reference
Detailed Description
110 nH Wirewound Inductor 300 mA 610mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
DC Resistance (DCR)
610mOhm
Q @ Freq
32 @ 150MHz
Frequency - Self Resonant
1.35GHz
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 700
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate 163,51 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.