VL-EPU-2610-ECPL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


VersaLogic Corporation
In Stock: 30
Unit Price: 1 223,86000 €
Datasheet
Single Board Computer 1.6GHz 1 Core 1GB/1GB RAM Intel Atom E680T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-2610-ECPL

DigiKey Part Number
1241-1191-ND
Manufacturer
Manufacturer Product Number
VL-EPU-2610-ECPL
Description
SBC 1.6GHZ 1 CORE 1GB/1GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.6GHz 1 Core 1GB/1GB RAM Intel Atom E680T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VersaLogic Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Atom E680T
Speed
1.6GHz
Number of Cores
1
Power (Watts)
10.6W
Cooling Type
Heat Plate
Size / Dimension
2.170" x 3.310" (55.00mm x 84.00mm)
Form Factor
COM Mini
Expansion Site/Bus
mPCIe, SATA, microSD, GPIO
RAM Capacity/Installed
1GB/1GB
Storage Interface
SATA 2.0, mSATA, microSD (2)
Video Outputs
LVDS
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (4)
RS-232 (422, 485)
4
Digital I/O Lines
4
Analog Input:Output
-
Watchdog Timer
Yes
Contents
Keyboard, Mouse
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes