


BCM48BH120T120B00 | |
|---|---|
DigiKey Part Number | 1102-5459-ND |
Manufacturer | |
Manufacturer Product Number | BCM48BH120T120B00 |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 12V 10A 38V - 55V Input |
Datasheet | Datasheet |
EDA/CAD Models | BCM48BH120T120B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.6% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,64000 € | 59,64 € |
| 10 | 49,72100 € | 497,21 € |
| Unit Price without VAT: | 59,64000 € |
|---|---|
| Unit Price with VAT: | 72,16440 € |









