


DCM4623ED2N13C8T70 | |
|---|---|
DigiKey Part Number | 1102-6099-ND |
Manufacturer | |
Manufacturer Product Number | DCM4623ED2N13C8T70 |
Description | EVAL BOARD DCM4623XD2N13C8YZZ |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | DCM4623xD2N13C8yzz VI Chip® DCM® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 375W | |
Voltage - Output | 12V | |
Current - Output | 31.3A | |
Voltage - Input | 120V ~ 420V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | DCM4623xD2N13C8yzz | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,89000 € | 1 170,89 € |
| Unit Price without VAT: | 1 170,89000 € |
|---|---|
| Unit Price with VAT: | 1 416,77690 € |

