
VI-LJ03-EZ | |
|---|---|
DigiKey Part Number | 1102-VI-LJ03-EZ-ND |
Manufacturer | |
Manufacturer Product Number | VI-LJ03-EZ |
Description | DC/DC CONVERTER 12V 24V 25W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.04A 20V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 20V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.04A | |
Power (Watts) | 25W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.58" L x 2.50" W x 0.62" H (65.5mm x 63.5mm x 15.7mm) | |
Approval Agency | CE, cTUVus, cULus | |
Standard Number | - | |
Base Product Number |

