Enclosed DC DC Converter 1 Output 12V 5A 200V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-LJ5M-CY

DigiKey Part Number
VI-LJ5M-CY-ND
Manufacturer
Manufacturer Product Number
VI-LJ5M-CY
Description
DC/DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 5A 200V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vicor Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Enclosed
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
50W
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Size / Dimension
2.58" L x 2.50" W x 0.62" H (65.5mm x 63.5mm x 1.6mm)
Approval Agency
CE, cULus, cTUVus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.