
K103M15X7RF5TL2 | |
|---|---|
DigiKey Part Number | 56-K103M15X7RF5TL2TR-ND - Tape & Reel (TR) 56-K103M15X7RF5TL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103M15X7RF5TL2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103M15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05816 € | 29,08 € |
| 1 000 | 0,05157 € | 51,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03686 € | 147,44 € |
| 8 000 | 0,03562 € | 284,96 € |
| 12 000 | 0,03500 € | 420,00 € |
| 20 000 | 0,03480 € | 696,00 € |
| 28 000 | 0,03423 € | 958,44 € |
| 40 000 | 0,03412 € | 1 364,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

