Parametric Equivalent

MAL204868222E3 | |
|---|---|
DigiKey Part Number | MAL204868222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204868222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204858222E3 | Vishay Beyschlag/Draloric/BC Components | 708 | 56-MAL204858222E3CT-ND | 5,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,45414 € | 2 454,14 € |
| Unit Price without VAT: | 2,45414 € |
|---|---|
| Unit Price with VAT: | 2,96951 € |


