Parametric Equivalent
Parametric Equivalent
Upgrade

MAL214061101E3 | |
|---|---|
DigiKey Part Number | MAL214061101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214061101E3 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61006 € | 1 220,12 € |
| Unit Price without VAT: | 0,61006 € |
|---|---|
| Unit Price with VAT: | 0,73817 € |



