
MAL214231229E3 | |
|---|---|
DigiKey Part Number | 56-MAL214231229E3CT-ND - Cut Tape (CT) 56-MAL214231229E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214231229E3 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 117 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,13980 € | 6,99 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09508 € | 47,54 € |
| 1 000 | 0,08614 € | 86,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07725 € | 154,50 € |
| 4 000 | 0,07118 € | 284,72 € |
| 6 000 | 0,06811 € | 408,66 € |
| 10 000 | 0,06468 € | 646,80 € |
| 14 000 | 0,06267 € | 877,38 € |
| 20 000 | 0,06073 € | 1 214,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

