1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214651182E3

DigiKey Part Number
4509PHBK-ND
Manufacturer
Manufacturer Product Number
MAL214651182E3
Description
CAP ALUM 1800UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214651182E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Impedance
26 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,54000 €5,54 €
103,86600 €38,66 €
503,17120 €158,56 €
1002,95230 €295,23 €
5002,57648 €1 288,24 €
1 0002,45837 €2 458,37 €
2 5002,34070 €5 851,75 €
Manufacturers Standard Package
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,70340 €