
MAL214699706E3 | |
|---|---|
DigiKey Part Number | 4722PHTR-ND - Tape & Reel (TR) 4722PHCT-ND - Cut Tape (CT) 4722PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699706E3 |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 348 mA @ 100 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Lifetime @ Temp. 2500 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,00300 € | 20,03 € |
| 50 | 1,59940 € | 79,97 € |
| 100 | 1,47200 € | 147,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31148 € | 327,87 € |
| 500 | 1,23012 € | 615,06 € |
| 750 | 1,18908 € | 891,81 € |
| 1 250 | 1,14333 € | 1 429,16 € |
| 1 750 | 1,11643 € | 1 953,75 € |
| 2 500 | 1,09046 € | 2 726,15 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

