MAL214834152E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,53687 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54754 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Upgrade


Rubycon
In Stock: 969
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 388
Unit Price: 0,93000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1 828
Unit Price: 1,00000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 490
Unit Price: 0,79000 €
Datasheet

Upgrade


Nichicon
In Stock: 1 327
Unit Price: 0,85000 €
Datasheet

Upgrade


Nichicon
In Stock: 436
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 236
Unit Price: 0,42000 €
Datasheet
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214834152E3

DigiKey Part Number
MAL214834152E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214834152E3
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 100 Hz
Impedance
170 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 4000,54912 €1 317,89 €
Unit Price without VAT:0,54912 €
Unit Price with VAT:0,66444 €