
MAL215097815E3 | |
|---|---|
DigiKey Part Number | 56-MAL215097815E3TR-ND - Tape & Reel (TR) 56-MAL215097815E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL215097815E3 |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215097815E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 382.2 mA @ 100 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,97200 € | 19,72 € |
| 50 | 1,57460 € | 78,73 € |
| 100 | 1,29270 € | 129,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28035 € | 256,07 € |
| 400 | 1,21593 € | 486,37 € |
| 600 | 1,17932 € | 707,59 € |
| 1 000 | 1,14221 € | 1 142,21 € |
| 1 400 | 1,12094 € | 1 569,32 € |
| 2 000 | 1,09982 € | 2 199,64 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

