Parametric Equivalent
Parametric Equivalent

MAL215236688E3 | |
|---|---|
DigiKey Part Number | MAL215236688E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL215236688E3 |
Description | CAP ALUM 6.8UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Impedance | 12 Ohms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 0,59347 € | 1 424,33 € |
| Unit Price without VAT: | 0,59347 € |
|---|---|
| Unit Price with VAT: | 0,71810 € |


