220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215929221E3

DigiKey Part Number
4854PHBK-ND
Manufacturer
Manufacturer Product Number
MAL215929221E3
Description
CAP ALUM 220UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 610mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL215929221E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Part Status
Active
Impedance
450 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
1.772" (45.00mm)
ESR (Equivalent Series Resistance)
610mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,31000 €14,31 €
1010,54500 €105,45 €
508,99420 €449,71 €
1008,50630 €850,63 €
5007,66976 €3 834,88 €
1 0007,61810 €7 618,10 €
Manufacturers Standard Package
Unit Price without VAT:14,31000 €
Unit Price with VAT:17,31510 €