MAL218297001E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Elna America
In Stock: 0
Unit Price: 0,25084 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,36549 €
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297001E3

DigiKey Part Number
BC4982TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL218297001E3
Description
CAP ALUM HYBRID 22UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
MAL218297001E3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
100mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.197" L x 0.197" W (5.00mm x 5.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,45817 €6 872,55 €
Manufacturers Standard Package
Unit Price without VAT:0,45817 €
Unit Price with VAT:0,55439 €