MAL225631472E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2 785
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 189
Unit Price: 4,39000 €
Datasheet
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL225631472E3

DigiKey Part Number
MAL225631472E3-ND
Manufacturer
Manufacturer Product Number
MAL225631472E3
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
99mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.18 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,24000 €6,24 €
104,38000 €43,80 €
663,50773 €231,51 €
1323,28280 €433,33 €
5282,94095 €1 552,82 €
1 0562,81216 €2 969,64 €
2 5082,71613 €6 812,05 €
Manufacturers Standard Package
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,55040 €