
MAL225726821E3 | |
|---|---|
DigiKey Part Number | 56-MAL225726821E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225726821E3 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.18 A @ 100 Hz | |
Ripple Current @ High Frequency | 4.452 A @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 € | 19,32 € |
| 10 | 14,48400 € | 144,84 € |
| 50 | 12,49420 € | 624,71 € |
| 100 | 11,86860 € | 1 186,86 € |
| 500 | 10,96412 € | 5 482,06 € |
| Unit Price without VAT: | 19,32000 € |
|---|---|
| Unit Price with VAT: | 23,37720 € |

