240 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C2400FC100

DigiKey Part Number
BC3482CT-ND - Cut Tape (CT)
BC3482TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C2400FC100
Description
RES 240 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22400 €2,24 €
250,20760 €5,19 €
500,19620 €9,81 €
1000,18550 €18,55 €
2500,17248 €43,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,16688 €166,88 €
2 0000,15898 €317,96 €
3 0000,15489 €464,67 €
5 0000,15014 €750,70 €
7 0000,14724 €1 030,68 €
10 0000,14434 €1 443,40 €
12 0000,14294 €1 715,28 €
24 0000,13870 €3 328,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €