
MBA02040C4702FCT00 | |
|---|---|
DigiKey Part Number | BC3276CT-ND - Cut Tape (CT) BC3276TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C4702FCT00 |
Description | RES 47K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11400 € | 1,14 € |
| 25 | 0,09640 € | 2,41 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07540 € | 7,54 € |
| 250 | 0,06480 € | 16,20 € |
| 500 | 0,05810 € | 29,05 € |
| 1 000 | 0,05243 € | 52,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04317 € | 215,85 € |
| 10 000 | 0,03980 € | 398,00 € |
| 15 000 | 0,03807 € | 571,05 € |
| 25 000 | 0,03611 € | 902,75 € |
| 35 000 | 0,03494 € | 1 222,90 € |
| 50 000 | 0,03380 € | 1 690,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

