
PR02000206809JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000206809JR500TR-ND - Tape & Reel (TR) 56-PR02000206809JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000206809JR500 |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000206809JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W68RJ | TE Connectivity Passive Product | 953 | 1712-FWFU2W68RJCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,17520 € | 4,38 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,13810 € | 13,81 € |
| 250 | 0,11948 € | 29,87 € |
| 500 | 0,10778 € | 53,89 € |
| 1 000 | 0,09784 € | 97,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08014 € | 400,70 € |
| 10 000 | 0,07436 € | 743,60 € |
| 15 000 | 0,07138 € | 1 070,70 € |
| 25 000 | 0,06802 € | 1 700,50 € |
| 35 000 | 0,06602 € | 2 310,70 € |
| 50 000 | 0,06406 € | 3 203,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

