
PTN0805E6651BBT1 | |
|---|---|
DigiKey Part Number | 764-PTN0805E6651BBT1TR-ND - Tape & Reel (TR) 764-PTN0805E6651BBT1CT-ND - Cut Tape (CT) 764-PTN0805E6651BBT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0805E6651BBT1 |
Description | PTN0805 25PPM 6.65K 0.1% B T1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,40480 € | 40,48 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,35890 € | 179,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34229 € | 342,29 € |
| 2 000 | 0,32746 € | 654,92 € |
| 3 000 | 0,31957 € | 958,71 € |
| 5 000 | 0,31041 € | 1 552,05 € |
| 7 000 | 0,30484 € | 2 133,88 € |
| 10 000 | 0,29930 € | 2 993,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

