
ALSR10R3300FE12 | |
|---|---|
DigiKey Part Number | ALSR10-.33-ND |
Manufacturer | |
Manufacturer Product Number | ALSR10R3300FE12 |
Description | RES 0.33 OHM 7W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 7W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR10R3300FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 1.730" L (7.92mm x 43.94mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,18900 € | 31,89 € |
| 25 | 2,78120 € | 69,53 € |
| 50 | 2,52600 € | 126,30 € |
| 100 | 2,30900 € | 230,90 € |
| 250 | 2,07136 € | 517,84 € |
| 500 | 1,92272 € | 961,36 € |
| 1 000 | 1,79646 € | 1 796,46 € |
| 5 000 | 1,57191 € | 7 859,55 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |

