
CPCC05100R0JE32 | |
|---|---|
DigiKey Part Number | CPCC05100R0JE32-ND |
Manufacturer | |
Manufacturer Product Number | CPCC05100R0JE32 |
Description | RES 100 OHM 5W 5% RADIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCC05100R0JE32 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |

