
CRCW040244K2FKEDC | |
|---|---|
DigiKey Part Number | 541-4106-2-ND - Tape & Reel (TR) 541-4106-1-ND - Cut Tape (CT) 541-4106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040244K2FKEDC |
Description | RES 44.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040244K2FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01800 € | 0,45 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,00924 € | 2,31 € |
| 500 | 0,00832 € | 4,16 € |
| 1 000 | 0,00634 € | 6,34 € |
| 5 000 | 0,00477 € | 23,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00377 € | 37,70 € |
| 20 000 | 0,00281 € | 56,20 € |
| 30 000 | 0,00279 € | 83,70 € |
| 50 000 | 0,00277 € | 138,50 € |
| 70 000 | 0,00275 € | 192,50 € |
| 100 000 | 0,00274 € | 274,00 € |
| 120 000 | 0,00274 € | 328,80 € |
| 240 000 | 0,00271 € | 650,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

