
CRCW040256R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040256R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040256R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040256R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256R0FKEDHP |
Description | RES SMD 56 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256R0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02870 € | 2,87 € |
| 250 | 0,02336 € | 5,84 € |
| 500 | 0,02032 € | 10,16 € |
| 1 000 | 0,01793 € | 17,93 € |
| 5 000 | 0,01412 € | 70,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01202 € | 120,20 € |
| 20 000 | 0,01100 € | 220,00 € |
| 30 000 | 0,01094 € | 328,20 € |
| 50 000 | 0,01088 € | 544,00 € |
| 70 000 | 0,01084 € | 758,80 € |
| 100 000 | 0,01080 € | 1 080,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

