
CRCW060310K0JNTA | |
|---|---|
DigiKey Part Number | 541-2981-2-ND - Tape & Reel (TR) 541-2981-1-ND - Cut Tape (CT) 541-2981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310K0JNTA |
Description | RES SMD 10K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K0JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03080 € | 3,08 € |
| 250 | 0,02524 € | 6,31 € |
| 500 | 0,02202 € | 11,01 € |
| 1 000 | 0,01948 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01575 € | 78,75 € |
| 10 000 | 0,01384 € | 138,40 € |
| 15 000 | 0,01376 € | 206,40 € |
| 25 000 | 0,01334 € | 333,50 € |
| 35 000 | 0,01298 € | 454,30 € |
| 50 000 | 0,01264 € | 632,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

