
CRCW060351R1FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060351R1FKTATR-ND - Tape & Reel (TR) 541-CRCW060351R1FKTACT-ND - Cut Tape (CT) 541-CRCW060351R1FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060351R1FKTA |
Description | RES SMD 51.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060351R1FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02804 € | 7,01 € |
| 500 | 0,02460 € | 12,30 € |
| 1 000 | 0,02184 € | 21,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01782 € | 89,10 € |
| 10 000 | 0,01565 € | 156,50 € |
| 15 000 | 0,01557 € | 233,55 € |
| 25 000 | 0,01187 € | 296,75 € |
| 35 000 | 0,01182 € | 413,70 € |
| 50 000 | 0,01177 € | 588,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

