
CRCW08054M70JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW08054M70JNTATR-ND - Tape & Reel (TR) 541-CRCW08054M70JNTACT-ND - Cut Tape (CT) 541-CRCW08054M70JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054M70JNTA |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08054M70JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02704 € | 6,76 € |
| 500 | 0,02368 € | 11,84 € |
| 1 000 | 0,02103 € | 21,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01839 € | 91,95 € |
| 10 000 | 0,01775 € | 177,50 € |
| 15 000 | 0,01538 € | 230,70 € |
| 25 000 | 0,01454 € | 363,50 € |
| 35 000 | 0,01416 € | 495,60 € |
| 50 000 | 0,01380 € | 690,00 € |
| 60 000 | 0,01363 € | 817,80 € |
| 120 000 | 0,01321 € | 1 585,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |

