
CRCW080560K4FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW080560K4FKEACTR-ND - Tape & Reel (TR) 541-CRCW080560K4FKEACCT-ND - Cut Tape (CT) 541-CRCW080560K4FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080560K4FKEAC |
Description | RES 60.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080560K4FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,01780 € | 1,78 € |
| 250 | 0,01740 € | 4,35 € |
| 500 | 0,01030 € | 5,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00949 € | 47,45 € |
| 10 000 | 0,00714 € | 71,40 € |
| 15 000 | 0,00677 € | 101,55 € |
| 25 000 | 0,00638 € | 159,50 € |
| 35 000 | 0,00615 € | 215,25 € |
| 50 000 | 0,00594 € | 297,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

