
CRCW1206100MJPEAHR | |
|---|---|
DigiKey Part Number | 541-100MALTR-ND - Tape & Reel (TR) 541-100MALCT-ND - Cut Tape (CT) 541-100MALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206100MJPEAHR |
Description | RES SMD 100M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206100MJPEAHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13560 € | 13,56 € |
| 250 | 0,11916 € | 29,79 € |
| 500 | 0,10968 € | 54,84 € |
| 1 000 | 0,10214 € | 102,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08363 € | 418,15 € |
| 10 000 | 0,07943 € | 794,30 € |
| 15 000 | 0,07823 € | 1 173,45 € |
| 25 000 | 0,07698 € | 1 924,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

