
CRCW1206182RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206182RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206182RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206182RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206182RFKEB |
Description | RES SMD 182 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206182RFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,02300 € | 2,30 € |
| 1 000 | 0,01392 € | 13,92 € |
| 2 500 | 0,01189 € | 29,72 € |
| 5 000 | 0,01072 € | 53,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00951 € | 95,10 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

