22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622K0JNEAC

DigiKey Part Number
541-CRCW120622K0JNEACTR-ND - Tape & Reel (TR)
541-CRCW120622K0JNEACCT-ND - Cut Tape (CT)
541-CRCW120622K0JNEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120622K0JNEAC
Description
RES 22K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622K0JNEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03700 €0,37 €
250,02840 €0,71 €
500,02320 €1,16 €
1000,01930 €1,93 €
2500,01544 €3,86 €
5000,01322 €6,61 €
1 0000,01147 €11,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00847 €42,35 €
10 0000,00654 €65,40 €
15 0000,00649 €97,35 €
25 0000,00644 €161,00 €
35 0000,00641 €224,35 €
50 0000,00638 €319,00 €
60 0000,00637 €382,20 €
120 0000,00629 €754,80 €
125 0000,00627 €783,75 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €