3.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12063R32FNEA

DigiKey Part Number
541-CRCW12063R32FNEATR-ND - Tape & Reel (TR)
541-CRCW12063R32FNEACT-ND - Cut Tape (CT)
541-CRCW12063R32FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12063R32FNEA
Description
RES SMD 3.32 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.32 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12063R32FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 380
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01565 €78,25 €
10 0000,01384 €138,40 €
15 0000,01195 €179,25 €
25 0000,01006 €251,50 €
35 0000,01002 €350,70 €
50 0000,00998 €499,00 €
60 0000,00996 €597,60 €
120 0000,00989 €1 186,80 €
125 0000,00989 €1 236,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05700 €0,57 €
250,04400 €1,10 €
500,03700 €1,85 €
1000,03120 €3,12 €
2500,02556 €6,39 €
5000,02232 €11,16 €
1 0000,01975 €19,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €