
CRCW1206432KFKEA | |
|---|---|
DigiKey Part Number | 541-432KFTR-ND - Tape & Reel (TR) 541-432KFCT-ND - Cut Tape (CT) 541-432KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206432KFKEA |
Description | RES SMD 432K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206432KFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01812 € | 4,53 € |
| 500 | 0,01562 € | 7,81 € |
| 1 000 | 0,01364 € | 13,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00939 € | 46,95 € |
| 10 000 | 0,00837 € | 83,70 € |
| 15 000 | 0,00786 € | 117,90 € |
| 25 000 | 0,00735 € | 183,75 € |
| 35 000 | 0,00732 € | 256,20 € |
| 50 000 | 0,00728 € | 364,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

