
CRCW12065K11FKEAHP | |
|---|---|
DigiKey Part Number | CRCW12065K11FKEAHPTR-ND - Tape & Reel (TR) CRCW12065K11FKEAHPCT-ND - Cut Tape (CT) CRCW12065K11FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K11FKEAHP |
Description | RES SMD 5.11K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K11FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,10520 € | 2,63 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07000 € | 7,00 € |
| 250 | 0,06520 € | 16,30 € |
| 500 | 0,06036 € | 30,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04944 € | 247,20 € |
| 10 000 | 0,04697 € | 469,70 € |
| 15 000 | 0,04576 € | 686,40 € |
| 25 000 | 0,04446 € | 1 111,50 € |
| 35 000 | 0,04371 € | 1 529,85 € |
| 50 000 | 0,04305 € | 2 152,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

